SWG Hox 17591355063 Wood Screw 3.5x50mm Stainless Steel A2 25 Pieces

MPN
175 913 550 63
Brand
SWG Hox
EAN-13
4009146547567
Order Code
10-7318
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This SWG Hox wood screw measures 3.5 mm in diameter and 50 mm in length with a star drive. Made from stainless steel A2, it offers corrosion resistance and durability. Ideal for joining wooden components, it is suitable for both indoor and outdoor use.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 50mm
Material A2
Dim (Ø x L) 3.5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot