SWG Hox 17591303063 Wood Screw 3mmx30mm Stainless Steel A2 50Pieces

MPN
175 913 030 63
Brand
SWG Hox
EAN-13
4009146547529
Order Code
10-7315
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £7.14 £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These SWG Hox wood screws identified by the code 175 913 030 63. These stainless steel A2 screws measure 3 mm in diameter and 30 mm in length, featuring a star drive. They are ideal for outdoor woodwork projects, offering durability and resistance to corrosion.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 30mm
Material A2
Dim (Ø x L) 3 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot