Christmas Opening Hours and Delivery Dates here

SWG Hox 17590352063 Wood Screw 3.5x20mm Star Stainless Steel A2 25Pieces

Order Code:

10-7308

Brand: SWG Hox MPN: 175 903 520 63 EAN-13: 4009146547444
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 16/01/2026

The SWG Hox 175 903 520 63 Wood screw is manufactured by SWG Hox and is made from stainless steel A2, ensuring durability and resistance to corrosion. These screws measure 3.5 mm in diameter and 20 mm in length, featuring a star drive for secure fastening. Typically used in woodworking projects, they are ideal for assembling furniture and securing wood panels.
Type Wood screw
Drive Type Star
Length 20mm
Material A2
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 20 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot