SWG Hox 17576008063 Wood Screw 6x80mm Zinc Plated Steel 25 Pieces

MPN
175 760 080 63
Brand
SWG Hox
EAN-13
4009146546416
Order Code
10-7303
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox 175 760 080 63 wood screw is a steel, zinc-plated fastener with a 6 mm diameter and 80 mm length, featuring a star drive. This product is ideal for wood applications, providing strong and reliable fastening. Supplied in packs of 25, it offers durability and resistance against corrosion for construction or DIY projects.
Type Wood screw
Drive Type Star
Thread Size 6mm
Length 80mm
Material zinc plated
Dim (Ø x L) 6 mm x 80 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot