SWG Hox 17576005063 Wood Screw 6mmx50mm Star Steel Zinc Plated 50Pieces

MPN
175 760 050 63
Brand
SWG Hox
EAN-13
4009146546386
Order Code
10-7302
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £12.50 £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 175 760 050 63 wood screw is a 6 mm by 50 mm fastener, made of steel and zinc plated for added durability. This star-headed screw is ideal for woodworking projects and comes in a convenient pack of 50 pieces. It is commonly used for securely attaching wood components in construction and carpentry tasks.
Type Wood screw
Drive Type Star
Thread Size 6mm
Length 50mm
Material zinc plated
Dim (Ø x L) 6 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot