SWG Hox 17575007063 Wood Screw 5mm 70mm Steel Zinc Plated 50Pieces

MPN
175 750 070 63
Brand
SWG Hox
EAN-13
4009146546355
Order Code
10-7301
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox wood screw, item number 175 750 070 63, is manufactured from steel with a zinc-plated finish for enhanced durability. This star-headed screw measures 5 mm in diameter and 70 mm in length, making it ideal for wood fastening applications. It is typically used in carpentry and woodworking, with a box containing 50 pieces.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 70mm
Material zinc plated
Dim (Ø x L) 5 mm x 70 mm
Head Shape Countersunk

Trustpilot