SWG Hox 17575003067 Wood Screw Zinc-Plated Steel 5x30mm 200 Pieces

MPN
175 750 030 67
Brand
SWG Hox
EAN-13
4009146546744
Order Code
10-7296
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £18.05 £15.81
10+ £14.96
100+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The SWG Hox 175 750 030 67 wood screw measures 5 mm in diameter and 30 mm in length, featuring a star drive and zinc-plated steel for corrosion resistance. This high-quality fastener is ideal for woodworking projects, providing strong connections in timber constructions. The pack contains 200 pieces, making it suitable for both professional and DIY applications.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 30mm
Material zinc plated
Dim (Ø x L) 5 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot