SWG Hox 17575003063 Wood Screw 5x30 mm Star Steel Zinc Plated 50 Pieces

MPN
175 750 030 63
Brand
SWG Hox
EAN-13
4009146546294
Order Code
10-7295
Country of Origin
Taiwan

Discontinued


The SWG Hox wood screw features a 5 mm diameter and 30 mm length with a zinc-plated steel finish for durability. The screws are star drive and typically used for wood applications where a strong and reliable hold is needed. Sold in packs of 50, these screws are ideal for both professional and DIY carpentry projects.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 30mm
Material zinc plated
Dim (Ø x L) 5 mm x 30 mm
Head Shape Countersunk

Trustpilot