SWG Hox 17575002063 Wood Screw 5x20mm Star Steel Zinc Plated 50Pieces

MPN
175 750 020 63
Brand
SWG Hox
EAN-13
4009146546270
Order Code
10-7294
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Hox wood screws measure 5 mm in diameter and 20 mm in length. They are made of steel with a zinc-plated finish and feature a star drive for better grip. Typically used in woodworking, these screws provide reliable fastening in both construction and home improvement projects.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 20mm
Material zinc plated
Dim (Ø x L) 5 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot