SWG Hox 17574505063 Wood Screw 4.5x50mm Zinc Plated Pack of 50

MPN
175 745 050 63
Brand
SWG Hox
EAN-13
4009146546232
Order Code
10-7291
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw measures 4.5 mm in diameter and 50 mm in length, featuring a star drive head for easy installation. Made from steel with a zinc-plated finish, it is designed for durability and resistance to corrosion. Ideal for woodworking projects, these screws are suitable for use in both indoor and outdoor applications.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot