SWG Hox 17574503063 Wood Screw 4.5x30mm Star Steel Zinc 50 Pieces

MPN
175 745 030 63
Brand
SWG Hox
EAN-13
4009146546195
Order Code
10-7289
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox 175 745 030 63 Wood Screw is a steel screw coated with zinc for added durability and corrosion resistance. It measures 4.5 mm in diameter and 30 mm in length, featuring a star drive for better torque transfer. Ideal for securing wooden components, this pack contains 50 pieces, suitable for DIY and professional woodworking projects.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 30mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 30 mm
Head Shape Countersunk

Trustpilot