SWG Hox 17574004067 Wood Screw 4x40mm Star Head Zinc Plated 200Pieces

MPN
175 740 040 67
Brand
SWG Hox
EAN-13
4009146546591
Order Code
10-7286
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox 175 740 040 67 wood screw is a steel, zinc-plated fastener with a star drive, measuring 4 mm by 40 mm. It is designed for strong and reliable wood connections, making it ideal for carpentry and woodworking projects. Typically, this screw is utilised in indoor applications due to its finish and material properties.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Trustpilot