SWG Hox 17574002563 Wood Screw 4x25mm Steel Zinc Plated 50Pieces

MPN
175 740 025 63
Brand
SWG Hox
EAN-13
4009146546102
Order Code
10-7281
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SWG Hox durable steel wood screws with a zinc-plated finish, offering corrosion resistance. These screws are sized at 4 mm in diameter and 25 mm in length, featuring a star drive. They are ideal for securing wooden structures in indoor and outdoor environments, provided in a pack of 50 pieces.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 25mm
Material zinc plated
Dim (Ø x L) 4 mm x 25 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot