SWG Hox 17573501663 Wood Screws 3.5x16mm Steel Zinc-Plated 50Pieces

MPN
175 735 016 63
Brand
SWG Hox
EAN-13
4009146546027
Order Code
10-7272
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The SWG Hox wood screw is a 3.5 mm by 16 mm fastener made from steel and zinc-plated for durability and corrosion resistance. It features a star drive, providing a secure and efficient installation process. Typically used in woodworking applications, this pack contains 50 screws ideal for assembling furniture or securing wooden structures.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 16mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot