SWG Hox 17573002063 Wood Screw 3x20mm Steel Zinc Plated 50 Pcs

MPN
175 730 020 63
Brand
SWG Hox
EAN-13
4009146545990
Order Code
10-7270
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.25
100+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The SWG Hox wood screw, with the part number 175 730 020 63, is a steel zinc-plated fastener measuring 3 mm in diameter and 20 mm in length. This product comes in a pack of 50 pieces and features a star drive for enhanced torque transfer. Ideal for woodworking applications, it offers strong and durable connections in wooden assemblies.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 20mm
Material zinc plated
Dim (Ø x L) 3 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot