SWG HOX 17573001663 Wood Screw 3x16mm Steel Zinc 50 Pieces

MPN
175 730 016 63
Brand
SWG Hox
EAN-13
4009146545983
Order Code
10-7269
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.05
100+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The SWG Hox wood screw, identified by 04009146545983 and part number 175 730 016 63, is a 3 mm by 16 mm steel screw with a zinc-plated finish. It features a star drive head, providing enhanced torque transfer and reduced cam-out. Primarily used for joining wooden materials, it is ideal for cabinetry, furniture assembly, and light carpentry projects.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 16mm
Material zinc plated
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot