SWG Hox 175 916 080 67 Wood Screws 6x80mm Stainless Steel A2 50Pieces

MPN
175 916 080 67
Brand
SWG Hox
EAN-13
4009146548397
Order Code
10-7338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.21 £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 175 916 080 67 wood screw is a stainless steel A2 screw with dimensions of 6 mm by 80 mm and features a star drive for better torque. It is typically used for wood fastening applications and is sold in packs of 50 pieces.
Type Wood screw
Drive Type Star
Thread Size 6mm
Length 80mm
Material A2
Dim (Ø x L) 6 mm x 80 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot