SWG Hox 175 915 080 63 Hox Wood Screw 5x80mm Stainless Steel A2 20Pieces

MPN
175 915 080 63
Brand
SWG Hox
EAN-13
4009146547819
Order Code
10-7334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 5 mm by 80 mm wood screw, features a star drive and constructed from stainless steel A2 for durability and corrosion resistance. It is supplied in a pack of 20 pieces, suitable for woodworking and construction applications. This screw is ideal for outdoor projects where exposure to moisture requires reliable fastening solutions.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 80mm
Material A2
Dim (Ø x L) 5 mm x 80 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot