SWG Hox 175 915 070 67 Wood screw Stainless steel A2 5 mm x 70 mm 50 pcs

MPN
175 915 070 67
Brand
SWG Hox
EAN-13
4009146548311
Order Code
17-6419
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

SWG Hox 175 915 070 67, identified by the global trade item number 04009146548311, is a pack of 50 wood screws constructed from stainless steel A2, with dimensions of 5 mm in diameter and 70 mm in length. These screws are designed to deliver reliable corrosion resistance, making them suitable for both indoor and outdoor applications where exposure to moisture may occur. The screws are crafted for use in woodworking projects, allowing for secure fastening in materials such as hardwood, softwood, and wood-based composites. Their robust construction ensures they provide a durable connection point in furniture assembly, structural timber jointing, and general construction projects. Engineers appreciate these screws for their consistent performance in demanding environments, where longevity and integrity of the fastening are paramount.
Thread Size 5mm
Length 70mm
Material Stainless steel
Content 50
Dimensions (Ø x L) 5 mm x 70 mm
Drive Star
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot