SWG Hox 175 915 050 67 Wood Screw 5x50mm Stainless Steel A2 50 Pieces

MPN
175 915 050 67
Brand
SWG Hox
EAN-13
4009146548281
Order Code
10-7332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hox wood screw, identified by 175 915 050 67, features a star drive and measures 5 mm in diameter by 50 mm in length, made from stainless steel A2 for corrosion resistance. These screws are ideal for outdoor and marine applications, ensuring durability and longevity. Each pack contains 50 pieces, making them suitable for medium-sized projects or repairs.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material A2
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot