SWG Hox 175 915 050 63 HOX Wood Screw 5x50mm Stainless Steel A2 25Pieces

MPN
175 915 050 63
Brand
SWG Hox
EAN-13
4009146547765
Order Code
10-7331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw measures 5 mm by 50 mm and features a star drive. Made from A2 stainless steel, it offers durability and resistance to corrosion. Ideal for indoor and outdoor woodworking projects, it is typically used for securing wooden components.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material A2
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot