SWG Hox 175 914 040 63 Wood Screw 4x40mm Stainless Steel A2 25 Pieces

MPN
175 914 040 63
Brand
SWG Hox
EAN-13
4009146547598
Order Code
10-7322
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox wood screw, model 175 914 040 63, features a 4 mm diameter and 40 mm length with a star-shaped head. This stainless steel A2 fastener offers excellent corrosion resistance, making it ideal for outdoor and moisture-prone applications. It is commonly used in woodworking projects and is supplied in packs of 25 pieces.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 40mm
Material A2
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot