SWG Hox 175 914 030 67 Wood Screw 4x30mm 125Piece Stainless Steel A2

MPN
175 914 030 67
Brand
SWG Hox
EAN-13
4009146548151
Order Code
10-7320
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £14.15 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox wood screw measures 4 mm in diameter and 30 mm in length. Made of stainless steel A2, it features a star-shaped drive. This screw is typically used in woodworking applications requiring corrosion resistance, and the package contains 125 pieces.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 30mm
Material A2
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot