SWG Hox 175 904 020 63 Wood Screw 4x20mm Stainless Steel A2 25 Pieces

MPN
175 904 020 63
Brand
SWG Hox
EAN-13
4009146547468
Order Code
10-7310
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox wood screw 175 904 020 63 is made of stainless steel A2, ensuring durability and resistance to corrosion. This 4 mm by 20 mm screw features a star-shaped drive, providing improved torque and reduced cam-out. It is ideal for woodworking projects where reliable fastenings and long-term performance are required.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 20mm
Material A2
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot