SWG Hox 175 904 016 63 Wood Screw 4x16mm Star Stainless Steel A2 25 Pieces

MPN
175 904 016 63
Brand
SWG Hox
EAN-13
4009146547451
Order Code
10-7309
Country of Origin
Taiwan

Discontinued


The SWG Hox 175 904 016 63 wood screw is a stainless steel A2 fastener measuring 4 mm by 16 mm, designed for durability and corrosion resistance. Featuring a star head, it ensures a secure and efficient installation in woodworking projects. Typically used for joining wooden components, this product is sold in packs of 25.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 16mm
Material A2
Dim (Ø x L) 4 mm x 16 mm
Head Shape Countersunk

Trustpilot