SWG Hox 175 903 025 63 HOX Wood Screw 3x25mm Stainless Steel A2 50Pieces

MPN
175 903 025 63
Brand
SWG Hox
EAN-13
4009146547437
Order Code
10-7307
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw is a stainless steel A2 fastener measuring 3 mm in diameter and 25 mm in length, with a star drive head for secure tightening. Packaged in a set of 50, these screws offer durability and corrosion resistance, making them suitable for both indoor and outdoor applications. Typically used in woodworking projects, these screws provide reliable fastening for various timber joints and assemblies.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 25mm
Material A2
Dim (Ø x L) 3 mm x 25 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot