SWG Hox 175 760 060 63 Wood screw 6 mm 60 mm Star Steel zinc plated 50 pcs

MPN
175 760 060 63
Brand
SWG Hox
EAN-13
4009146546393
Order Code
17-6417
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG Hox 175 760 060 63 is a high-quality wood screw designed specifically for robust and reliable fastening in timber applications. With a diameter of 6 mm and a length of 60 mm, this screw features a star drive head for enhanced torque distribution and reduced cam-out during installation. Constructed from steel and coated with a zinc plating, it offers a balance of strength and corrosion resistance, making it ideal for both indoor and outdoor projects. Each box contains 50 pieces, ensuring ample supply for larger jobs. These wood screws are commonly used in carpentry, construction, and furniture assembly, providing secure and stable connections in a variety of settings.
Thread Size 6mm
Length 60mm
Material Steel
Content 50
Dimensions (Ø x L) 6 mm x 60 mm
Drive Star
Head Shape Countersunk
Material properties zinc plated
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot