SWG Hox 175 740 050 63 Wood Screw 4x50mm Star Steel Zinc Plated 50 Pieces

MPN
175 740 050 63
Brand
SWG Hox
EAN-13
4009146546157
Order Code
10-7287
Country of Origin
Taiwan

Discontinued


The SWG Hox wood screw is a 4 mm by 50 mm screw with a star drive design. Made of steel and zinc plated, it offers durability and corrosion resistance. Ideal for woodwork and carpentry, it comes in a pack of 50 screws.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 50mm
Material zinc plated
Dim (Ø x L) 4 mm x 50 mm
Head Shape Countersunk

Trustpilot