SWG Hox 175 735 035 63 Wood Screw 3.5x35mm Steel Zinc Plated 50Pieces

MPN
175 735 035 63
Brand
SWG Hox
EAN-13
4009146546065
Order Code
10-7276
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Hox wood screw, measuring 3.5 mm by 35 mm, is steel, zinc-plated, and features a star drive for precise fastening. Manufactured by SWG Hox, this durable screw is ideal for woodworking and carpentry projects. It is conveniently packaged in sets of 50 pieces for ease of use in various applications.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 35mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 35 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot