SWG Hexagonal Nut M6 DIN934 Steel Zinc-Plated 100pieces Wrench Size SW10

Image Representative of Range

SWG Hexagonal Nut M6 DIN934 Steel Zinc-Plated 100pieces Wrench Size SW10

MPN
n/a
Brand
SWG
EAN-13
4009155198699
Order Code
13-0512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

SWG hexagonal nut M6 DIN 934 is made from steel and zinc plated for corrosion resistance. It is suitable for various mechanical and construction applications, ensuring a secure fit in assembly projects. This pack contains 100 durable and standardised nuts, ideal for industrial use.
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot