SWG DRAHTSTIFTE SEKO VZ Wire Nails 4.2x120mm Zinc-Plated Steel 1kg

Image Representative of Range

SWG DRAHTSTIFTE SEKO VZ Wire Nails 4.2x120mm Zinc-Plated Steel 1kg

MPN
n/a
Brand
SWG
EAN-13
4009155718118
Order Code
13-0513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The wire nails manufactured by SWG are 4.2 mm in diameter and 120 mm in length, made of steel and zinc plated for corrosion resistance. Packaged in a 1 kg box, they are robust and suitable for various construction and carpentry applications. These nails, referenced as DRAHTSTIFTE SEKO VZ 1.0KG 42/120, are ideal for securing wood and other building materials.
Type Wire nails
Length 120mm
Material zinc plated
Diameter 4.2mm
Dim (Ø x L) 4.2 mm x 120 mm

Reviews

Be the first to submit a review

Trustpilot