SWG DIN7981 Sheet Metal Screw 2.9x13mm Steel Zinc Plated 100pieces

Image Representative of Range

SWG DIN7981 Sheet Metal Screw 2.9x13mm Steel Zinc Plated 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146083270
Order Code
13-0489
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG sheet metal screw, measuring 2.9 mm by 13 mm, features a Phillips head and is made of zinc-plated steel as per DIN 7981 standards. This screw is known for its durability and corrosion resistance, making it suitable for fastening sheet metal and similar materials. Packaged in sets of 100, it is commonly used in construction and manufacturing applications.
Type Sheet metal screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 13 mm
DIN Standard DIN 7981
Length 13mm

Reviews

Be the first to submit a review

Trustpilot