SWG DACHPAPPSTIFTE FVZ 1KG 28/16 Roofing Felt Nails 2.8x16mm Steel Galvanised

Image Representative of Range

SWG DACHPAPPSTIFTE FVZ 1KG 28/16 Roofing Felt Nails 2.8x16mm Steel Galvanised

MPN
n/a
Brand
SWG
EAN-13
4009155716381
Order Code
13-0492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG's roofing felt nails are made of steel and hot-dip galvanized for durability and corrosion resistance. Measuring 2.8 mm in diameter and 16 mm in length, these nails are ideal for securing roofing felt. Packaged as DACHPAPPSTIFTE FVZ 1.0KG 28/16, they offer reliable performance in roofing applications.
Type Roofing felt nails
Length 16mm
Material hot-dip galvanized
Diameter 2.8mm
Dim (Ø x L) 2.8 mm x 16 mm

Reviews

Be the first to submit a review

Trustpilot