SWG DACHPAPPSTIFTE FVZ 1.0KG 25/25 Roofing Nails 2.5x25mm Galv Steel

Image Representative of Range

SWG DACHPAPPSTIFTE FVZ 1.0KG 25/25 Roofing Nails 2.5x25mm Galv Steel

MPN
n/a
Brand
SWG
EAN-13
4009155604848
Order Code
13-0484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by SWG, these roofing felt nails are steel and hot-dip galvanised for enhanced durability. With a size of 2.5 mm x 25 mm, they come in a 1 kg pack containing approximately 1000 nails. Ideal for securing roofing felt, they provide reliable performance in roofing applications.
Type Roofing felt nails
Length 25mm
Material hot-dip galvanized
Diameter 2.5mm
Dim (Ø x L) 2.5 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot