SWG DACHPAPPSTIFTE FVZ 1.0KG 20/20 Roofing Felt Nails Steel Galvanised

Image Representative of Range

SWG DACHPAPPSTIFTE FVZ 1.0KG 20/20 Roofing Felt Nails Steel Galvanised

MPN
n/a
Brand
SWG
EAN-13
4009155604831
Order Code
13-0503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

SWG manufactures these roofing felt nails, measuring 2 mm in diameter and 20 mm in length, made from steel and hot-dip galvanized for durability. This product, identified with the code 04009155604831 and labelled DACHPAPPSTIFTE FVZ 1.0KG 20/20, comes in a 1 kg package containing approximately 1000 nails. Typically, these nails are used in roofing applications to secure felt and other roofing materials.
Type Roofing felt nails
Length 20mm
Material hot-dip galvanized
Diameter 2mm
Dim (Ø x L) 2 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot