SWG DACHPAPPSTIFTE CU 1.0KG 20/20 Roofing Felt Nails Dia2mm L20mm Copper

Image Representative of Range

SWG DACHPAPPSTIFTE CU 1.0KG 20/20 Roofing Felt Nails Dia2mm L20mm Copper

MPN
n/a
Brand
SWG
EAN-13
4009155662152
Order Code
13-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £57.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by SWG, the roofing felt nails are copper, measuring 2 mm in diameter by 20 mm in length. They come packaged as DACHPAPPSTIFTE CU 1.0KG 20/20 (1000), providing durability and corrosion resistance. These nails are typically used for securing roofing felt and other similar materials.
Type Roofing felt nails
Length 20mm
Material Copper
Diameter 2mm
Dim (Ø x L) 2 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot