SWG Allen Screws M5 40mm Hex Socket DIN912 Stainless Steel A2 50pieces

Image Representative of Range

SWG Allen Screws M5 40mm Hex Socket DIN912 Stainless Steel A2 50pieces

MPN
n/a
Brand
SWG
EAN-13
4009146506175
Order Code
13-0539
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The product by SWG is a set of M5 x 40 mm Allen screws with a hex socket head, made from stainless steel A2. These cylinder screws are designed for secure fastening in machines and equipment, offering durability and corrosion resistance. Ideal for both industrial and domestic applications, they are commonly used in metric-based screw assemblies.
Type Allen screws
Thread Size M5
Thread Length 40mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot