SWG Allen Screws M5 30mm Hex Socket DIN 912 A2 SS 50piece

Image Representative of Range

SWG Allen Screws M5 30mm Hex Socket DIN 912 A2 SS 50piece

MPN
n/a
Brand
SWG
EAN-13
4009146506151
Order Code
13-0490
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 14/11/2026

SWG Allen screws M5 30 mm are hexagonal socket head cap screws manufactured from stainless steel A2, complying with DIN 912 standards. These machine screws are ideal for secure assembly in mechanical and engineering applications due to their metric precision and durability. Commonly used in machinery, these fasteners provide reliable performance in both corrosive and non-corrosive environments.
Type Allen screws
Thread Size M5
Thread Length 30mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot