SWG 98267626012 Wire Nails 7.6mm x 260mm Steel Countersunk 5kg

Image Representative of Range

SWG 98267626012 Wire Nails 7.6mm x 260mm Steel Countersunk 5kg

MPN
98267626012
Brand
SWG
EAN-13
4009155739625
Order Code
13-0481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.75 £19.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by SWG, these wire nails measure 7.6 mm in diameter and 260 mm in length. Made from steel, they come in a 5 kg package, known as DRAHTSTIFTE BLANK 5.0KG 76/260. Typically used for robust construction projects, they are ideal for securing timber framing and heavy-duty assembly.
Type Wire nails
Length 260mm
Material Steel
Diameter 7.6mm
Dim (Ø x L) 7.6 mm x 260 mm

Reviews

Be the first to submit a review

Trustpilot