SWG 98265514012 Wire Nails 5.5x140mm Steel DIN 1151-B Countersunk 5kg

Image Representative of Range

SWG 98265514012 Wire Nails 5.5x140mm Steel DIN 1151-B Countersunk 5kg

MPN
98265514012
Brand
SWG
EAN-13
4009155739588
Order Code
13-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SWG manufactures wire nails with a diameter of 5.5 mm and a length of 140 mm. Made of steel and offered in a 5 kg package, they ensure durability and strength. Typically, these nails are used in construction and carpentry projects, helping to secure wood structures.
Type Wire nails
Length 140mm
Material Steel
Diameter 5.5mm
Dim (Ø x L) 5.5 mm x 140 mm

Reviews

Be the first to submit a review

Trustpilot