SWG 98264510012 Wire Nails Steel 4.5x100mm DIN 1151-B 5kg Countersunk

Image Representative of Range

SWG 98264510012 Wire Nails Steel 4.5x100mm DIN 1151-B 5kg Countersunk

MPN
98264510012
Brand
SWG
EAN-13
4009155739687
Order Code
13-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £19.40
10+ £18.49
100+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The product SWG Wire Nails, referenced by 98264510012, are made of steel with dimensions of 4.5 mm in diameter and 100 mm in length. These wire nails, weighing 5 kg per pack, are versatile and ideal for construction and woodworking projects. Commonly used for framing and carpentry, they are reliable for securely fastening materials.
Type Wire nails
Length 100mm
Material Steel
Diameter 4.5mm
Dim (Ø x L) 4.5 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot