SWG 9826358012 Wire Nails Steel 3.5x80mm 5kg Countersunk Head

Image Representative of Range

SWG 9826358012 Wire Nails Steel 3.5x80mm 5kg Countersunk Head

MPN
9826358012
Brand
SWG
EAN-13
4009155739670
Order Code
13-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £18.78
10+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG wire nails are made of steel with a diameter of 3.5 mm and a length of 80 mm. These nails come in a 5 kg package, typically used for fastening wood or in woodworking projects. The product is suitable for various building and construction tasks.
Type Wire nails
Length 80mm
Material Steel
Diameter 3.5mm
Dim (Ø x L) 3.5 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot