SWG 9826318012 Wire Nails 3.1mm x 80mm Steel 5kg DIN 1151-B Countersunk

Image Representative of Range

SWG 9826318012 Wire Nails 3.1mm x 80mm Steel 5kg DIN 1151-B Countersunk

MPN
9826318012
Brand
SWG
EAN-13
4009155739540
Order Code
13-0474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £20.12
10+ £19.17
100+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The wire nails manufactured by SWG are made of steel, with dimensions of 3.1 mm in diameter and 80 mm in length. These robust nails, offered in a 5 kg package, are ideal for general construction and carpentry uses. They are essential for securely joining wooden materials in various projects.
Type Wire nails
Length 80mm
Material Steel
Diameter 3.1mm
Dim (Ø x L) 3.1 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot