SWG 9826317012 Wire Nails Dia3.1mm x 70mm Steel 5kg DIN 1151-B Countersunk

Image Representative of Range

SWG 9826317012 Wire Nails Dia3.1mm x 70mm Steel 5kg DIN 1151-B Countersunk

MPN
9826317012
Brand
SWG
EAN-13
4009155739533
Order Code
13-0473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SWG manufactures wire nails, identified as part number 9826317012, with dimensions of 3.1 mm in diameter and 70 mm in length. These steel nails are supplied in a 5 kg pack, offering robust construction for various woodworking and construction tasks. Typically used for general carpentry applications, they provide reliable fastening solutions in numerous building projects.
Type Wire nails
Length 70mm
Material Steel
Diameter 3.1mm
Dim (Ø x L) 3.1 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot