SWG 9825253012 Roofing Felt Nails 2.7mm x 30mm Steel Galvanised 5kg

Image Representative of Range

SWG 9825253012 Roofing Felt Nails 2.7mm x 30mm Steel Galvanised 5kg

MPN
9825253012
Brand
SWG
EAN-13
4009155745749
Order Code
13-0471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by SWG, these roofing felt nails have a diameter of 2.7 mm and a length of 30 mm. Made from steel and hot-dip galvanised for corrosion resistance, they are provided in a 5 kg package. Ideal for securing roofing felt, they are commonly used in roofing installations.
Type Roofing felt nails
Length 30mm
Material hot-dip galvanized
Diameter 2.7mm
Dim (Ø x L) 2.7 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot