SWG 9799224570 Wire Nails 2.2mm x 45mm Steel Zinc-Plated 1kg

Image Representative of Range

SWG 9799224570 Wire Nails 2.2mm x 45mm Steel Zinc-Plated 1kg

MPN
9799224570
Brand
SWG
EAN-13
4009155718279
Order Code
13-0470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The wire nails by SWG, with a diameter of 2.2 mm and a length of 45 mm, are zinc plated for corrosion resistance. The product, identified by part number 9799224570, comes in a 1 kg package suitable for general construction and carpentry work. These robust nails are commonly used for fastening wood or other materials in building projects.
Type Wire nails
Length 45mm
Material zinc plated
Diameter 2.2mm
Dim (Ø x L) 2.2 mm x 45 mm

Reviews

Be the first to submit a review

Trustpilot