SWG 9799122050 Wire Nails 1.2x20mm Zinc-Plated Steel 500g Countersunk

Image Representative of Range

SWG 9799122050 Wire Nails 1.2x20mm Zinc-Plated Steel 500g Countersunk

MPN
9799122050
Brand
SWG
EAN-13
4009155675497
Order Code
13-0469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SWG manufactures wire nails with dimensions of 1.2 mm in diameter and 20 mm in length, made from steel with a zinc plating for enhanced durability. This product, identified by the part number 9799122050 and barcode 04009155675497, is sold in a 500 g package under the name "Wire pins Seko VZ 0.5 KG 12/20". These nails are typically used for general woodworking and construction applications, suitable for
Type Wire nails
Length 20mm
Material zinc plated
Diameter 1.2mm
Dim (Ø x L) 1.2 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot