SWG 97974510070 Steel Nails 4.5x100mm Zinc-Plated Knurled 250pieces

Image Representative of Range

SWG 97974510070 Steel Nails 4.5x100mm Zinc-Plated Knurled 250pieces

MPN
97974510070
Brand
SWG
EAN-13
4009155650456
Order Code
13-0468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Produced by SWG, these steel nails are zinc-plated for added durability and corrosion resistance. Measuring 4.5 mm in diameter and 100 mm in length, they feature a knurled design for enhanced grip. Ideal for construction and woodworking, the package contains 250 nails.
Type Nails
Length 100mm
Material zinc plated
Diameter 4.5mm
Dim (Ø x L) 4.5 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot