SWG 979123030 Nails Steel Blued Dia2x30mm 100pieces Plastic Box

Image Representative of Range

SWG 979123030 Nails Steel Blued Dia2x30mm 100pieces Plastic Box

MPN
979123030
Brand
SWG
EAN-13
4009155123042
Order Code
13-0467
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The product, manufactured by SWG, consists of steel nails measuring 2 mm in diameter and 30 mm in length, and is blued for corrosion resistance. Packaged in sets of 100, these nails are ideal for indoor woodworking and joinery applications. The blued finish enhances their durability and aesthetic appeal in construction projects.
Type Nails
Length 30mm
Material blued
Diameter 2mm
Dim (Ø x L) 2 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot