SWG 9787354070 Nails Steel Zinc-Plated Knurled 3.5x40mm 250 pieces

SWG 9787354070 Nails Steel Zinc-Plated Knurled 3.5x40mm 250 pieces

MPN
9787354070
Brand
SWG
EAN-13
4009155731148
Order Code
13-0466
Country of Origin
Netherlands

Discontinued


The nails are manufactured by SWG and feature a knurled design made from steel with a zinc-plated finish. They measure 3.5 mm in diameter and 40 mm in length, providing robust fastening solutions. Typically used in woodworking and carpentry, the pack contains 250 pieces.
Type Nails
Length 40mm
Material zinc plated
Diameter 3.5mm
Dim (Ø x L) 3.5 mm x 40 mm

Trustpilot